KHS700JB-AX-22KAA

Vitrohm
603-KHS700JBAX22KAA
KHS700JB-AX-22KAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 7Wa 22000 Ohms 22K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,10 € 11,00 €
0,989 € 24,73 €
0,776 € 77,60 €
0,663 € 132,60 €
0,607 € 364,20 €
0,568 € 568,00 €
0,525 € 5.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99