KHS17AJB-AX-16RAA

Vitrohm
603-KHS17AJBAX16RAA
KHS17AJB-AX-16RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 17Watt 16 Ohms 16R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,38 € 13,80 €
1,20 € 30,00 €
0,98 € 98,00 €
0,854 € 256,20 €
0,785 € 392,50 €
0,772 € 772,00 €
0,713 € 7.130,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
16 Ohms
17 W
5 %
Axial
- 20 PPM / C
75 mm
9 mm
9 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.