KHS10AJB-AX-47RAA

Vitrohm
603-KHS10AJBAX47RAA
KHS10AJB-AX-47RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 10Watt 47Ohms 47R 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
0,998 € 9,98 €
0,808 € 20,20 €
0,604 € 60,40 €
0,54 € 162,00 €
0,50 € 250,00 €
0,488 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
10 W
5 %
Axial
- 20 PPM / C
38 mm
9 mm
9 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Power Resistors

Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.