KHS10AJB-AX-2K2AA

Vitrohm
603-KHS10AJBAX2K2AA
KHS10AJB-AX-2K2AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 10Wa 2200Ohms 2K2 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
0,912 € 9,12 €
0,814 € 20,35 €
0,642 € 64,20 €
0,55 € 165,00 €
0,547 € 273,50 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2.2 kOhms
10 W
5 %
Axial
10 PPM / C
38 mm
9 mm
9 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Power Resistors

Vitrohm Power Resistors offer a 4W to 17W rated power range, up to 82KΩ resistance range, and -55°C to +350°C temperature range. These resistors feature a high stability crimping connection, high ohmic value with a wirewound element, and good heat dissipation. Vitrohm Power Resistors have ceramic case construction and are ideal for brake resistors, power supplies, welding equipment, and converters.