HHV1WSFT-73-2M

Vitrohm
Not Assigned
HHV1WSFT-73-2M

Mfr.:

Description:
Metal Film Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
HHV
Axial
Metal Glazed Resistors
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

HHV Metal Glazed Through-Hole Film Resistors

YAGEO HHV Metal Glazed Through-Hole Film Resistors are thick film resistors with high voltage and ohmic capacities. The resistors feature an improved resistance to high temperature and humidity and a flameproof coating equivalent to UL 94V-0 standards. The HHV series operates with up to a 68MΩ resistance, a 7KVDC working voltage, and a 14KVDC overload voltage capability. The YAGEO HHV Metal Glazed Through-Hole Film Resistors are RoHS compliant and ideal for power, home appliance, and industrial applications.