FMP100FTF52-21K

Vitrohm
Not Assigned
FMP100FTF52-21K

Mfr.:

Description:
Metal Film Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Metal Film Resistors - Through Hole
FMP
1 %
Axial
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 283,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

FMP High Power Metal Film Resistors

YAGEO FMP High Power Metal Film Resistors feature a power rating range of 1/2W to 4W and a resistance tolerance range of ±1% to ±5%. The FMP Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO FMP resistors are coated with layers of pink lacquer.