CRS200JB-RK-430RK1

Vitrohm
603-CRS200JBRK430RK1
CRS200JB-RK-430RK1

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 430 Ohms 430R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,504 € 5,04 €
0,409 € 10,23 €
0,294 € 29,40 €
0,255 € 63,75 €
0,24 € 120,00 €
0,203 € 203,00 €
0,195 € 975,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99