CRP500JT-73-47RAA

Vitrohm
603-CRP500JT7347RAA
CRP500JT-73-47RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 5W 47 Ohms 47R 5% Pul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,533 € 5,33 €
0,433 € 10,83 €
0,31 € 31,00 €
0,279 € 69,75 €
Full Ammo Pack (Order in multiples of 500)
0,236 € 118,00 €
0,224 € 224,00 €
0,206 € 1.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99