CRP300JT-73-220RAA

Vitrohm
603-CRP300JT73220RAA
CRP300JT-73-220RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 3.0W 220Ohms 220R 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,387 € 3,87 €
0,314 € 7,85 €
0,234 € 23,40 €
0,205 € 51,25 €
Full Ammo Pack (Order in multiples of 1000)
0,205 € 205,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
220 Ohms
3 W
5 %
Axial
120 PPM / C
12.6 mm
5.5 mm
- 55 C
+ 350 C
CRP
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99