CRP300JT-73-10RAA

Vitrohm
603-CRP300JT7310RAA
CRP300JT-73-10RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 3.0Wat 10Ohms 10R 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,412 € 4,12 €
0,322 € 8,05 €
0,221 € 22,10 €
0,187 € 46,75 €
0,17 € 85,00 €
Full Ammo Pack (Order in multiples of 1000)
0,136 € 136,00 €

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 Ohms
3 W
5 %
Axial
120 PPM / C
12.6 mm
5.5 mm
- 55 C
+ 350 C
CRP
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Pulse Resistors

Vitrohm Pulse Resistors are wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability. These resistors feature high power dissipation in a small size, excellent inrush current capability, and a "Z" bending form available for TH. Vitrohm Pulse Resistors are ideal for power supplies, battery charges, detectors, smart meters, automotive electronics, and telecommunications.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.