CRP200JT-52-R24AA

Vitrohm
603-CRP200JT52R24AA
CRP200JT-52-R24AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.24 Ohms R24 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,389 € 3,89 €
0,304 € 7,60 €
0,208 € 20,80 €
0,178 € 44,50 €
0,166 € 83,00 €
Full Ammo Pack (Order in multiples of 1000)
0,14 € 140,00 €
0,128 € 640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99