CRF300JT-73-47RUL

Vitrohm
603-CRF300JT7347RUL
CRF300JT-73-47RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 3.0Wat 47Ohms 47R 5% Sfty Wrwnd Core UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.995
Expected 7/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,502 € 5,02 €
0,408 € 10,20 €
0,292 € 29,20 €
0,255 € 63,75 €
0,231 € 115,50 €
Full Ammo Pack (Order in multiples of 1000)
0,212 € 212,00 €
0,194 € 970,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
3 W
5 %
Axial
12.6 mm
6 mm
- 55 C
+ 350 C
CRF
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Precision Fusible Safety Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Safety Resistors

Vitrohm Safety Resistors offer a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV. These resistors are available in TH and SMD options with a "Z" bending form available for TH. These resistors use specially selected resistive winding wire and have either a coated ceramic core or molded ceramic core. Vitrohm Safety Resistors are ideal for smart meters, fans, energy-saving lamps, dimmer switches, and presence detectors.