CRF300JB-RK-300RUL

Vitrohm
603-CRF300JBRK300RUL
CRF300JB-RK-300RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Wat 300 Ohms 300R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,623 € 6,23 €
0,507 € 12,68 €
0,383 € 38,30 €
0,34 € 85,00 €
0,316 € 158,00 €
0,267 € 267,00 €
0,266 € 1.330,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99