CRF300JB-RD-30RUL

Vitrohm
603-CRF300JBRD30RUL
CRF300JB-RD-30RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 30 Ohms 30R 5% Sfy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,566 € 5,66 €
0,461 € 11,53 €
0,355 € 35,50 €
0,31 € 77,50 €
0,292 € 146,00 €
0,247 € 247,00 €
0,242 € 1.210,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99