CRF250JT-73-8R2YY

Vitrohm
603-CRF250JT73-8R2YY
CRF250JT-73-8R2YY

Mfr.:

Description:
Wirewound Resistors - Through Hole Safety wirewound ceramic core 2.5W 5% 8R2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,502 € 5,02 €
0,408 € 10,20 €
0,292 € 29,20 €
0,255 € 63,75 €
0,239 € 119,50 €
Full Ammo Pack (Order in multiples of 1000)
0,202 € 202,00 €
0,194 € 970,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Ammo Pack
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99