CRF200JT-52-7R5UL

Vitrohm
603-CRF200JT527R5UL
CRF200JT-52-7R5UL

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Watt 7.5 Ohms 7R5 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,432 € 4,32 €
0,35 € 8,75 €
0,261 € 26,10 €
0,228 € 57,00 €
0,213 € 106,50 €
Full Ammo Pack (Order in multiples of 1000)
0,18 € 180,00 €
0,167 € 835,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.