CRF110JB-RD-33RUL

Vitrohm
603-CRF110JBRD33RUL
CRF110JB-RD-33RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1Wat 33 Ohms 33R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,541 € 5,41 €
0,439 € 10,98 €
0,316 € 31,60 €
0,274 € 68,50 €
0,257 € 128,50 €
0,218 € 218,00 €
0,21 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.