CRF110JB-AK-62RUL

Vitrohm
603-CRF110JBAK62RUL
CRF110JB-AK-62RUL

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1Wat 62 Ohms 62R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,599 € 5,99 €
0,488 € 12,20 €
0,369 € 36,90 €
0,327 € 81,75 €
0,304 € 152,00 €
0,258 € 258,00 €
0,256 € 1.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.