CFR1WSJT-52-56K

Vitrohm
Not Assigned
CFR1WSJT-52-56K

Mfr.:

Description:
Carbon Film Resistors - Through Hole

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Carbon Film Resistors - Through Hole
CFR
Miniature Style Carbon Film Resistor
Axial
56 kOhms
1 W
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
400 V
3.3 mm
9 mm
Brand: Vitrohm
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.