AT0402DRD0743KL

Vitrohm
Not Assigned
AT0402DRD0743KL

Mfr.:

Description:
Thin Film Resistors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thin Film Resistors - SMD
AT
43 kOhms
0.5 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 155 C
62.5 mW (1/16 W)
50 V
Brand: Vitrohm
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision High Stability Chip Resistors
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Thin Film Resistors

YAGEO AEC-Q200 Thin Film Resistors are high precision and high stability chip resistors made by thin film processes. These resistors offer superior resistance against the sulfur-containing atmosphere and are rated Moisture Sensitivity Level (MSL) 1. The resistors are constructed from a high-grade ceramic body, and internal metal electrodes are added at each end connected by a resistive layer. This resistive layer is trimmed to its nominal value, and on both ends, a contact is made, which guarantees optimum solderability. YAGEO AEC-Q200 Qualified Thin Film Chip Resistors feature high component and equipment reliability, halogen-free epoxy, and are lead-free without RoHS exemption. The VT series resistors are high voltage with a maximum operating voltage of up to 700V. Applications include automotive electronics, industrial and medical equipment, test and measuring equipment, and telecommunications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.