AHA50AJB-62R

Vitrohm
Not Assigned
AHA50AJB-62R

Mfr.:

Description:
Wirewound Resistors - Chassis Mount

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Chassis Mount
AHA
Brand: Vitrohm
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 126
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

AHA/AHP Series Wirewound Resistors

YAGEO AHA and AHP aluminum precision power wirewound resistors offer superior heat conduction with a gold-anodized finish that provides robust resistance to environmental conditions. The aluminum housed precision power wirewound resistors are wound to maximize high pulse capability. They are available in a power rating range of 5W to 250W and a resistive range of 0R1Ω to 51KΩ. The AHA and AHP series are designed for direct heatsink mounting with thermal compound to achieve maximum performance.