AF0201FR-07287KL

Vitrohm
Not Assigned
AF0201FR-07287KL

Mfr.:

Description:
Thick Film Resistors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
AF
287 kOhms
50 mW (1/20 W)
200 PPM / C
- 55 C
+ 155 C
25 V
0201
0603
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

AF Anti-Sulfurated Resistors

YAGEO AF Anti-Sulfurated Resistors feature superior resistance against sulfur-containing atmospheres and reduces environmentally hazardous waste. They offer high component and equipment reliability while saving space on PCBs. YAGEO AF Anti-Sulfurated Resistors are halogen-free and RoHS compliant. This series is suitable for environments exposed to high levels of contamination, such as industrial control systems. They are also ideal for use in vehicle electronics, sensors, electric instrumentation, and communication base stations.