AC0402FR-7W133RL

Vitrohm
Not Assigned
AC0402FR-7W133RL

Mfr.:

Description:
Thick Film Resistors - SMD Automotive Grade Chip Resistor 0402, 133Ohms, 1%, 1/16W

Lifecycle:
New At Mouser

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
AC
133 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
100 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
Automotive Grade
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99