AC0402DR-0733KL

Vitrohm
Not Assigned
AC0402DR-0733KL

Mfr.:

Description:
Thick Film Resistors - SMD Automotive Grade Chip Resistor 0402, 33kOhms, 0.5%, 1/16W

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
AC
33 kOhms
62.5 mW (1/16 W)
0.5 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.32 mm (0.013 in)
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Automotive Grade Chip Resistors

YAGEO AC Automotive Grade Chip Resistors provide superior resistance against sulfur-containing atmospheres and are halogen-free epoxy with MSL class I compliance. The series offers a 1Ω to 10Ω resistance value range. These RoHS-compliant resistors meet AEC-Q200 standards and are compliant with J-STD-020D. YAGEO AC Automotive Grade Chip Resistors are ideal for vehicle electronics, industrial, and general-purpose applications.