WAL025968

Vision Engineering
536-WAL025968
WAL025968

Mfr.:

Description:
Microscopes & Accessories WAVE LED, 45" arm, 3.5-D lens and clamp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vision Engineering
Product Category: Microscopes & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnifiers
LED
Edge Clamp
45 in
Brand: Vision Engineering
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Product Type: Inspection/Magnifiers/Microscopes
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 18845LG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9013800000
USHTS:
9013802000
JPHTS:
901380000
KRHTS:
9013802000
MXHTS:
9013800200
BRHTS:
90138090
ECCN:
EAR99