33213

536-33213
33213

Mfr.:

Description:
Hearing & Vision Aids Rocker Switch 110V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vision Engineering
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
White
Brand: Vision Engineering
Product Type: Hearing & Vision Aids
Subcategory: Tools
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
All plugs for our Luxo products are produced in the United
States (120 Voltage) Version. Therefore, if you are purchasing
a Luxo product outside of the US, you will need a Universal
Adapter Plug in order to attain electricity.

Please contact a Mouser Technical Sales Representative for
further information.

5-0616-06

Compliance Codes
TARIC:
9405920090
CNHTS:
8536500090
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.