ZWS050912209KLX000

Vishay
71-ZWS050912209KLX00
ZWS050912209KLX000

Mfr.:

Description:
Wirewound Resistors - Chassis Mount ZWS50 E SS 1 22R 10%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €
22,08 € 220,80 €
20,81 € 520,25 €
20,39 € 1.019,50 €
19,43 € 1.943,00 €
18,65 € 4.662,50 €
17,60 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
22 Ohms
50 W
1.25 kV
10 %
Screw
100 mm
- 55 C
+ 250 C
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 22.3 mm
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99