WK202070A1508J2200

Vishay
71-WK202070A1508J220
WK202070A1508J2200

Mfr.:

Description:
Metal Oxide Resistors WK2 1R5 200 5% A2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,273 € 2,73 €
0,202 € 5,05 €
0,109 € 10,90 €
0,09 € 22,50 €
0,075 € 37,50 €
0,062 € 62,00 €
0,053 € 212,00 €
0,05 € 400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Oxide Resistors
1.5 Ohms
1 W
500 V
5 %
Axial
200 PPM / K
2.5 mm
6.5 mm
- 55 C
+ 200 C
WK2
Brand: Vishay
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Type: High Pulse Load and Power Metal Oxide Leaded Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.