VSSAF3L45-M3\6A

Vishay
78-VSSAF3L45-M3\6A
VSSAF3L45-M3\6A

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A,45V,TRENCH SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,589 € 5,89 €
0,389 € 38,90 €
0,305 € 152,50 €
0,261 € 261,00 €
0,237 € 592,50 €
0,209 € 731,50 €
0,202 € 2.121,00 €
0,196 € 5.488,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
VSSAF3L
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000

eSMP® SlimSMA Trench MOS Schottky Rectifiers

Vishay General Semiconductor eSMP® SlimSMA Trench MOS (TMBS) Schottky Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -40°C to +150°C and is lead free, halogen free, and RoHS compliant. Vishay General Semiconductor eSMP SlimSMA Trench MOS (TMBS) Schottky Rectifiers come in a DO-221AC SlimSMA case. AEC-Q101-qualified versions are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.