VS-SC80FA65

Vishay
78-VS-SC80FA65
VS-SC80FA65

Mfr.:

Description:
SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 80 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,54 € 35,54 €
34,55 € 345,50 €
23,94 € 2.394,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SiC Schottky Diodes
RoHS:  
Screw Mount
SOT-227
Dual
40 A
650 V
1.36 V
225 A
1.8 uA
- 55 C
+ 175 C
VS-SC80FA65
Tube
Brand: Vishay
Pd - Power Dissipation: 75 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS-SC SOT-227 SiC SCHOTTKY Barrier Diodes

Vishay Semiconductors VS-SC SOT-227 Silicon Carbide SCHOTTKY Barrier Diodes are wideband gap, 650V/1200V SCHOTTKY diodes, created for high performance and ruggedness. The VS-SC SOT-227 diodes are ideal for high-speed hard switching and efficient function over a wide temperature range.