VS-16EDH02HM3\I

Vishay
78-VS-16EDH02HM3\I
VS-16EDH02HM3\I

Mfr.:

Description:
Rectifiers Freds - SMPD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,13 € 11,30 €
0,783 € 78,30 €
0,664 € 332,00 €
0,555 € 555,00 €
0,512 € 1.024,00 €
0,485 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

eSMP® SMPD Fast Recovery Rectifiers

Vishay eSMP® SMPD Fast Recovery Rectifiers are general-purpose devices designed for power line polarity protection in both consumer and automotive applications. These rectifiers feature ESD capability and a wide 10A to 20A range of current ratings. The series is offered in a surface-mounted TO-263AC package with a low 1.7mm profile (typical) and compatibility with the D2PAK footprint. Vishay eSMP SMPD Fast Recovery Rectifiers are available in SMPD (TO-263AC) standard and AEC-Q101-qualified versions.