VOS619A-4X001T

Vishay
78-VOS619A-4X001T
VOS619A-4X001T

Mfr.:

Description:
Transistor Output Optocouplers SSOP4 CPL 160-320% CTR

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 720,00 €
0,116 € 1.392,00 €
0,114 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
Brand: Vishay
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 6000
Subcategory: Optocouplers
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.