VLDY1235G-08

Vishay
78-VLDY1235G-08
VLDY1235G-08

Mfr.:

Description:
Single Colour LEDs DOME LENS GW YELLOW 1,5K REEL -e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,433 € 4,33 €
0,289 € 28,90 €
0,20 € 100,00 €
0,177 € 177,00 €
Full Reel (Order in multiples of 1500)
0,163 € 244,50 €
0,152 € 456,00 €
0,138 € 1.242,00 €
0,133 € 3.192,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
2.3 mm x 2.3 mm x 2.8 mm
589 nm
Yellow
50 mA
2.3 V
200 mW
Colorless
1.8 mm
Dome
Non-Diffused
VLD
Reel
Cut Tape
Brand: Vishay
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.8 mm
Length: 2.3 mm
Luminous Intensity: 18 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 22 deg
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.