VJ1206A102JBETW1HV

Vishay
77-VJ1206A102JBETWHV
VJ1206A102JBETW1HV

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 5 % 500V NP0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.465

Stock:
2.465 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,074 € 0,74 €
0,065 € 6,50 €
0,05 € 25,00 €
0,048 € 96,00 €
0,035 € 140,00 €
0,032 € 320,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
500 VDC
C0G (NP0)
5 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 150 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.7 mm (0.067 in)
Multilayer Ceramic Capacitors
VJ
Waffle
Brand: Vishay
Class: Class 1
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

VJ Series Ceramic Chip Capacitors

Vishay / Vitramon VJ Series Ceramic Chip Capacitors are surface-mount multilayer capacitors designed for commercial applications. These ceramic chip capacitors feature C0G (NP0) with an ultra-stable dielectric that offers a very low Temperature Coefficient of Capacitance (TCC). The VJ series ceramic chip capacitors are available in a wide range of case sizes, voltage ratings, and capacitance values. These ceramic chip capacitors feature a reliable Noble Metal Electrode (NME) system and come with an excellent aging characteristic. The VJ series surface-mount capacitors are halogen-free and RoHS compliant. These ceramic chip capacitors are ideal for decoupling and filtering (X7R), surge suppression, sensor and scanner, timing and tuning circuits, and high-voltage applications.