VDRUS14X250ASE

Vishay
594-VDRUS14X250ASE
VDRUS14X250ASE

Mfr.:

Description:
Varistors VDRUS14D8000A250VSTLDSAMMOe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,34 € 13,40 €
1,14 € 28,50 €
0,955 € 95,50 €
0,903 € 225,75 €
Full Ammo Pack (Order in multiples of 500)
0,766 € 383,00 €
0,675 € 675,00 €
0,652 € 1.630,00 €
0,642 € 3.210,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
8 kA
170 J
480 pF
- 40 C
+ 125 C
Ammo Pack
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99