VDRUS10T320BKE

Vishay
594-VDRUS10T320BKE
VDRUS10T320BKE

Mfr.:

Description:
Varistors VDRUS10D4500A320VKNLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
0,989 € 9,89 €
0,675 € 67,50 €
0,63 € 126,00 €
0,557 € 278,50 €
0,468 € 468,00 €
0,439 € 878,00 €
0,429 € 2.145,00 €
0,423 € 4.230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDR
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
12.5 mm
4.5 kA
107 J
220 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 7.0 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.