VDRUS10T175BKE

Vishay
594-VDRUS10T175BKE
VDRUS10T175BKE

Mfr.:

Description:
Varistors VDRUS10D4500A175VKNLDSBULKe3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
0,955 € 9,55 €
0,652 € 65,20 €
0,608 € 121,60 €
0,538 € 322,80 €
0,428 € 428,00 €
0,408 € 1.060,80 €
0,397 € 1.985,00 €
0,392 € 3.920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
VDR
MOVs
PCB Mount
Radial
175 VAC
225 VDC
275 V
455 V
12.5 mm
4.5 kA
67 J
430 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 200
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99