VB60170G-E3\4W

Vishay
78-VB60170G-E3\4W
VB60170G-E3\4W

Mfr.:

Description:
Schottky Diodes & Rectifiers 60A,170V,TRENCH SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 13.040,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000

eSMP® SMPA Schottky Rectifiers

Vishay General Semiconductors eSMP® SMPA Schottky Rectifiers are a patented Trench MOS Barrier Schottky (TMBS®) rectifiers that are available with seven voltage ratings from 45V to 200V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltage moves to 45V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The Vishay General Semiconductors patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored charges and improving switching speeds.

170V TMBS Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers feature a wide range of current ratings from 10A to 80A in the power TO-220AB, TO-263AB, and TO-3PW packages. With low forward voltage drops down to 0.65V typical at 30A, these Vishay General Semiconductor rectifiers are designed for telecom power supplies.