V8PM103HM3/I

Vishay
78-V8PM103HM3/I
V8PM103HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V 8A SM TMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.280

Stock:
6.280 Can Dispatch Immediately
Quantities greater than 6280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,729 € 7,29 €
0,481 € 48,10 €
0,374 € 187,00 €
0,311 € 311,00 €
Full Reel (Order in multiples of 6500)
0,273 € 1.774,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
SMPC (TO-277A-3)
V8PM
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99