V8N3M103SHM3/I

Vishay
625-V8N3M103SHM3/I
V8N3M103SHM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 8A, 100V DFN33A TMBS RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.962

Stock:
5.962 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,695 € 6,95 €
0,458 € 45,80 €
0,355 € 177,50 €
0,295 € 295,00 €
Full Reel (Order in multiples of 6000)
0,26 € 1.560,00 €
0,253 € 3.036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DFN-33A-5
Single
Si
8 A
100 V
700 mV
100 A
80 uA
- 40 C
+ 175 C
V8N3M103S
Reel
Cut Tape
MouseReel
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN33A Packaged Rectifiers

Vishay Semiconductors DFN33A Packaged Rectifiers feature small dimensions of 3.3mm x 3.3mm with a typical height of 0.88mm. The leadless package has a sidewall tin plating design with wettable flanks and is capable of automatic optical inspection (AOI). The rectifiers offer a current range of 4A to 9A, 60V to 600V reverse voltage, and a wide temperature range of -55°C to +175°C. Vishay Semiconductors DFN33A Packaged Rectifiers are suitable for automotive, industrial, telecom, and infrastructure applications.