V6PWL45HM3/I

Vishay
78-V6PWL45HM3/I
V6PWL45HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 110A 45V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.793

Stock:
8.793 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,661 € 6,61 €
0,476 € 47,60 €
0,404 € 202,00 €
0,346 € 346,00 €
0,313 € 782,50 €
Full Reel (Order in multiples of 4500)
0,263 € 1.183,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
6 A
45 V
470 mV
100 A
700 uA
- 40 C
+ 150 C
VSSAF3L45
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay
Operating Temperature Range: - 40 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® SlimSMA Trench MOS Schottky Rectifiers

Vishay General Semiconductor eSMP® SlimSMA Trench MOS (TMBS) Schottky Rectifiers feature a low-profile package with a typical height of 0.95mm, making them ideal for automated placement. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -40°C to +150°C and is lead free, halogen free, and RoHS compliant. Vishay General Semiconductor eSMP SlimSMA Trench MOS (TMBS) Schottky Rectifiers come in a DO-221AC SlimSMA case. AEC-Q101-qualified versions are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

eSMP® SlimDPAK Schottky Rectifiers

In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement. 

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.