V20DM63CHM3/I

Vishay
78-V20DM63CHM3/I
V20DM63CHM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 60V 20A SM TMBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.905

Stock:
1.905 Can Dispatch Immediately
Quantities greater than 1905 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,53 € 15,30 €
1,05 € 105,00 €
0,842 € 421,00 €
0,776 € 776,00 €
Full Reel (Order in multiples of 2000)
0,734 € 1.468,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-263AC-3
Dual Anode Common Cathode
20 A
60 V
660 mV
120 A
20 uA
- 40 C
+ 175 C
V20DM
Reel
Cut Tape
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® SMPD Schottky Rectifiers

Vishay General Semiconductor eSMP® SMPD Schottky Rectifiers offer 45V-200V devices with a current rating of 10A to 60A. The SMPD rectifiers provide a 0.4V low forward voltage drop at 15A. These Schottky rectifiers offer a low-profile surface-mount package with a typical height of <1.7mm. The SMPD (TO-263AC) package is compatible with the D2PAK (TO-263AB) package. Vishay General Semiconductor eSMP SMPD Schottky Rectifiers are AEC-Q101 qualified, RoHS compliant, and halogen-free devices. Applications include high-frequency DC/DC converters, OR-ing diodes, and automotive applications.