UMA02040G3902BA300

Vishay
594-UMA02040G3902BA3
UMA02040G3902BA300

Mfr.:

Description:
MELF Resistors UMA 0204-05 0.1% AL 39K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,849 € 2.547,00 €
0,822 € 7.398,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
UMA 0204
39 kOhms
250 mW (1/4 W)
0.1 %
5 PPM / C
- 55 C
+ 125 C
200 V
MELF 0204
1.4 mm
3.6 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

UMA 0204 Series Thin Film MELF Resistors

Vishay Beyschlag UMA 0204 Series Ultra Precision Thin Film MELF Resistors are part of Vishay's MELF product line that exhibits a high level of precision and stability. The UMA 0204 Series Ultra Precision Thin Film MELF Resistor from Vishay is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0204 DIN size, a resistance range from 22Ω to 332kΩ, and 200V operating voltage.