UMA02040F2372BA300

Vishay
71-UMA02040F2372BA30
UMA02040F2372BA300

Mfr.:

Description:
MELF Resistors UMA 0204-10 0.1% AL 23K7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 2.166,00 €
0,696 € 6.264,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
UMA 0204
23.7 kOhms
250 mW (1/4 W)
0.1 %
10 PPM / C
200 V
MELF 0204
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210040
JPHTS:
853321000
ECCN:
EAR99

UMA 0204 Series Thin Film MELF Resistors

Vishay Beyschlag UMA 0204 Series Ultra Precision Thin Film MELF Resistors are part of Vishay's MELF product line that exhibits a high level of precision and stability. The UMA 0204 Series Ultra Precision Thin Film MELF Resistor from Vishay is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0204 DIN size, a resistance range from 22Ω to 332kΩ, and 200V operating voltage.