TSSP93038SS1ZA

Vishay
78-TSSP93038SS1ZA
TSSP93038SS1ZA

Mfr.:

Description:
Infrared Receivers IR SENSOR IC 38KHZ,-E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800
Can Dispatch Immediately
On Order:
1.800
Expected 5/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,728 € 7,28 €
0,651 € 65,10 €
0,626 € 313,00 €
0,563 € 563,00 €
0,533 € 959,40 €
0,525 € 2.835,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
5 mA
2 V to 3.6 V
800 uA
10 mW
- 25 C
+ 85 C
Minimold-3
Bulk
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IR Receivers
Factory Pack Quantity: 1800
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

TSSP93038 IR Sensor Module

Vishay Semiconductors TSSP93038 IR Sensor Modules are the next generation of compact infrared detector modules for presence, proximity, or light curtain applications. Each device provides an active low output in response to infrared bursts at 940nm. The frequency of the burst should correspond to the carrier frequency shown in the parts table for presence sensing. The Vishay Semiconductors TSSP93038 has not been qualified according to automotive specifications.