TSPS803H4992BUF

Vishay
71-TSPS803H4992BUF
TSPS803H4992BUF

Mfr.:

Description:
Resistor Networks & Arrays TSPS 8PIN03 H 49.9K .1%ABS 0.1%RAT UF e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 9,41 €
7,79 € 77,90 €
7,21 € 180,25 €
6,85 € 342,50 €
6,54 € 654,00 €
6,04 € 1.510,00 €
5,77 € 2.885,00 €
5,64 € 5.640,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
TSPS
SIP
0.1 %
Isolated
4 Resistor
8 Pin
50 PPM / C
- 55 C
+ 125 C
19.89 mm
2.41 mm
4.75 mm
Brand: Vishay
Power per Element: 100 mW
Power Total Package: 500 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210050
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.