TNPW0805187KBEEA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 187Kohms .1% 25ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,301 € | 0,30 € | |
| 0,236 € | 2,36 € | |
| 0,224 € | 56,00 € | |
| 0,202 € | 101,00 € | |
| 0,196 € | 196,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,144 € | 720,00 € | |
Similar Products
Datasheet
Application Notes
Models
PCN
Technical Resources
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
