TNPW0603309KBECN
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD TNPW-0603 309K 0.1% T-9 R52
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,26 € | 1,26 € | |
| 0,903 € | 9,03 € | |
| 0,675 € | 33,75 € | |
| 0,639 € | 63,90 € | |
| 0,607 € | 303,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,464 € | 464,00 € | |
| 0,46 € | 920,00 € | |
Similar Products
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
