TNPW020122R0BEED

Vishay
71-TNPW020122R0BEED
TNPW020122R0BEED

Mfr.:

Description:
Thin Film Resistors - SMD 22ohms .1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.361

Stock:
2.361
Can Dispatch Immediately
On Order:
10.000
Expected 5/21/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,094 € 0,94 €
0,089 € 8,90 €
0,083 € 20,75 €
0,074 € 37,00 €
0,071 € 71,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 10000)
0,066 € 660,00 €
0,064 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPW e3
22 Ohms
0.1 %
25 PPM / C
0201
0603
- 55 C
+ 155 C
75 mW
25 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TNPW e3 Thin-Film Flat Chip Resistors

Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors are ideal for electronics where reliability and stability are required. These devices are AEC-Q200 qualified and have verified sulfur resistance, according to ASTM B 809. The resistors provide superior moisture resistivity and overall stability in all environments. Vishay / Dale TNPW e3 Thin-Film Flat Chip Resistors offer 1Ω to 2MΩ resistance, 25V to 200V voltage rating, and an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial, test and measuring, and medical equipment.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.