THJP1225ABTP

Vishay
71-THJP1225ABTP
THJP1225ABTP

Mfr.:

Description:
Thermal Interface Products THJP1225 A TP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
6,00 € 60,00 €
5,67 € 141,75 €
5,33 € 266,50 €
5,00 € 500,00 €
4,71 € 1.177,50 €
4,54 € 2.270,00 €
4,38 € 4.380,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermal Interface Products
Thermal Jumpers / Thermal Bridges
1225 (3264 metric)
Aluminum Nitride
0.259 W/m-K
- 65 C
+ 150 C
0.126 in
0.252 in
THJP
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 0.03 in
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Thermal Resistance: 4 C/W
Tradename: ThermaWick
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

THJP ThermaWick™ Thermal Jumper SMD Chips

Vishay / Thin Film THJP ThermaWick™ Thermal Jumper Surface Mount (SMD) Chips are designed to provide an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. Vishay / Thin Film THJP ThermaWick Thermal Jumper SMD Chips are constructed with aluminum nitride substrates in tin/lead and lead-free wraparound termination styles. The low capacitance of THJP Thermal Jumper SMD Chips makes them an excellent choice for high-frequency and thermal-ladder applications.